Part Details for 502386-0331 by Molex
Overview of 502386-0331 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 502386-0331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0127
|
Newark | .25W/Bsglrarecassy3Cktetpw/Polyimide Filmblk |Molex 502386-0331 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 | Buy Now |
|
Onlinecomponents.com |
8400 Partner Stock |
|
$0.1071 / $0.1255 | Buy Now | |
DISTI #
20115185
|
Verical | Conn Wire to Board RCP 3 POS 1.25mm Solder RA SMD T/R RoHS: Compliant Min Qty: 438 Package Multiple: 1 | Americas - 8400 |
|
$0.1270 / $0.1430 | Buy Now |
DISTI #
Molex 502386-0331
|
PEI Genesis | Board Connector, Contact | 8400 |
|
Buy Now | |
|
Master Electronics |
8400 Partner Stock |
|
$0.1071 / $0.1255 | Buy Now | |
DISTI #
10191299
|
TestEquity LLC | Molex 502386-0331 .25W/Bsglrarecassy3 Circuit,etpw/Kaptonblk | 8400 |
|
$0.1500 | Buy Now |
Part Details for 502386-0331
502386-0331 CAD Models
502386-0331 Part Data Attributes:
|
502386-0331
Molex
Buy Now
Datasheet
|
Compare Parts:
502386-0331
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.215 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |
Alternate Parts for 502386-0331
This table gives cross-reference parts and alternative options found for 502386-0331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502386-0331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS2-068-G860-95 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | E-tec Interconnect Ltd | 502386-0331 vs BS2-068-G860-95 |
1600400083 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Acmelux Taiwan Inc | 502386-0331 vs 1600400083 |
BS2-068-G560-95 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | E-tec Interconnect Ltd | 502386-0331 vs BS2-068-G560-95 |
1600470083 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Acmelux Taiwan Inc | 502386-0331 vs 1600470083 |