-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3376
|
Newark | Mezzanine Conn, Rcpt, 14Pos, 2Row, 0.4Mm Rohs Compliant: Yes |Molex 502426-1430 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.6070 / $0.6530 | Buy Now |
DISTI #
82AH2680
|
Newark | Mezzanine Conn, Rcpt, 14Pos, 2Row, 0.4Mm Rohs Compliant: Yes |Molex 502426-1430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20671 |
|
$0.8780 / $1.0800 | Buy Now |
DISTI #
538-502426-1430
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4 B/B REC ASSY W/TAPE 14P RoHS: Compliant | 2439 |
|
$0.5790 / $1.0200 | Buy Now |
DISTI #
MOL502426-1430
|
Heilind Electronics | 0.4 B/B REC ASSY W/TAPE 1 EMBSTPPKG | Americas - 0 in Stock |
|
$0.6488 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 14 POS 0.4mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.6400 / $0.7810 | Buy Now |
|
Quest Components | 0.4 B/B REC ASSEMBLY W/TAPE 14CKT EMBS | 2586 |
|
$0.4728 / $1.2894 | Buy Now |
|
Quest Components | 0.4 B/B REC ASSEMBLY W/TAPE 14CKT EMBS (Also Known As: 5024261430) | 2586 |
|
$0.4728 / $1.2894 | Buy Now |
|
Master Electronics | Conn Board to Board RCP 14 POS 0.4mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.6400 / $0.7810 | Buy Now |
DISTI #
10191319
|
TestEquity LLC | Molex 502426-1430 SlimStack Board-to-Board Receptacle, 0.40mm Pitch, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, with Vacuum Tape, 14 Circuits | 3000 |
|
$0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502426-1430
Molex
Buy Now
Datasheet
|
Compare Parts:
502426-1430
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EMBOSSED TAPE PACKAGING | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.102 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.232 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.413 mm | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for 502426-1430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502426-1430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIP110-PPEC-D05-ST-BK | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Sullins Connector Solutions | 502426-1430 vs SIP110-PPEC-D05-ST-BK |
53307-1462 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | 502426-1430 vs 53307-1462 |
53307-1468 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Molex | 502426-1430 vs 53307-1468 |
IDMD-05-S-12.00-T-G | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Samtec Inc | 502426-1430 vs IDMD-05-S-12.00-T-G |
SIP110-PPKC-D05-ST-BK | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Sullins Connector Solutions | 502426-1430 vs SIP110-PPKC-D05-ST-BK |
SIP110-PPVC-D05-ST-BK | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Sullins Connector Solutions | 502426-1430 vs SIP110-PPVC-D05-ST-BK |
HFTR-10-SG | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Adam Technologies Inc | 502426-1430 vs HFTR-10-SG |
CBB-2000-14-M-183-GD-SM | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Central Components Manufacturing | 502426-1430 vs CBB-2000-14-M-183-GD-SM |
DF30RC-14DP-0.4V(82) | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | 502426-1430 vs DF30RC-14DP-0.4V(82) |
DF12-P23A-014 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Morethanall Co Ltd | 502426-1430 vs DF12-P23A-014 |