-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5412
|
Newark | 0.4 B/B Plug Assy 44Ckt Embstp Pkg |Molex 502430-4412 Min Qty: 42000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 | Buy Now |
DISTI #
5024304412
|
Avnet Americas | Conn Stacking PL 1mm Stack Height 44 POS 0.4mm Solder Tab ST SMD Emboss T/R - Bulk (Alt: 5024304412) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9306 | Buy Now |
DISTI #
538-50243-04412
|
Mouser Electronics | Board to Board & Mezzanine Connectors SlimStack .4mm Plg SMT DR Vrt Stk 44Ckt RoHS: Compliant | 0 |
|
$0.6530 | Order Now |
DISTI #
MOL502430-4412
|
Heilind Electronics | 0.4 B/B PLUG ASSY 44CKT EMBST PKG | Americas - 0 in Stock |
|
$0.7688 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9100 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502430-4412
Molex
Buy Now
|
Compare Parts:
502430-4412
Molex
|
Samacsys Manufacturer | Molex |