-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2275-ND
|
DigiKey | CONN PLUG HSG 6POS 2.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
57590 In Stock |
|
$0.0880 / $0.2100 | Buy Now |
DISTI #
5024390600
|
Avnet Americas | Conn Housing PL 6 POS 2mm Crimp ST Bag - Bulk (Alt: 5024390600) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
VDN:6625_06577051
|
Arrow Electronics | Conn Housing PL 6 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | Americas - 264000 |
|
Buy Now | |
DISTI #
V99:2348_06577051
|
Arrow Electronics | Conn Housing PL 6 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2233 | Americas - 18047 |
|
$0.0690 / $0.2031 | Buy Now |
DISTI #
65684796
|
Verical | Conn Housing PL 6 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag Min Qty: 823 Package Multiple: 1 | Americas - 242300 |
|
$0.0760 | Buy Now |
DISTI #
34874699
|
Verical | Conn Housing PL 6 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag Min Qty: 823 Package Multiple: 1 | Americas - 57550 |
|
$0.0660 / $0.0760 | Buy Now |
DISTI #
63345213
|
Verical | Conn Housing PL 6 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag Min Qty: 55 Package Multiple: 1 Date Code: 2233 | Americas - 18047 |
|
$0.1130 / $0.1687 | Buy Now |
DISTI #
77314314
|
Verical | Conn Housing PL 6 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag Min Qty: 850 Package Multiple: 1 | Americas - 11510 |
|
$0.0919 / $0.1061 | Buy Now |
DISTI #
77781498
|
Verical | Conn Housing PL 6 POS 2mm Crimp ST Cable Mount White CLIK-Mate™ Bag Min Qty: 480 Package Multiple: 5 | Americas - 1570 |
|
$0.1371 / $0.1750 | Buy Now |
DISTI #
502439-0600
|
TTI | Headers & Wire Housings 6P CLIKMATE PLUG POSITIVE LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 20200 In Stock |
|
$0.0710 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5024390600
Molex
Buy Now
Datasheet
|
Compare Parts:
5024390600
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | CLIK-MATE, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5024390600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5024390600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51112-0610 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, | Molex | 5024390600 vs 51112-0610 |