-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7268
|
Newark | Connector, Rcpt, 2Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:2Contacts, Gender:Receptacle, Product Range:Clik-Mate 502494 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, rohs Compliant: Yes |Molex 502494-0270 (Alternate Part Number: 822350936699 Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Reel | 950 |
|
$0.3160 / $0.3390 | Buy Now |
DISTI #
70AC7267
|
Newark | Connector, Rcpt, 2Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:2Contacts, Gender:Receptacle, Product Range:Clik-Mate 502494 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, rohs Compliant: Yes |Molex 502494-0270 (Alternate Part Number: 822350936699 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1716 |
|
$0.2060 | Buy Now |
DISTI #
78AC0187
|
Newark | 2.0 W/B Sgl R/Arecassy2Cktembstppkg |Molex 502494-0270 (Alternate Part Number: 822350936699 Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3210 | Buy Now |
DISTI #
538-502494-0270
|
Mouser Electronics | Headers & Wire Housings 2.00MM CLIK-MATE REC 02P RA RoHS: Compliant | 2144 |
|
$0.2380 / $0.6000 | Buy Now |
DISTI #
71020854
|
RS | 2.00mm CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right Angle, 2 Circuits | Molex Incorporated 502494-0270 RoHS: Not Compliant Min Qty: 950 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4230 / $0.6040 | RFQ |
DISTI #
MOL502494-0270
|
Heilind Electronics | 2.0 W/B SGL R/ARECASSY 2CKTEMBSTPPKG | Americas - 0 in Stock530100 On Order |
|
$0.2402 / $0.2648 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2650 / $0.3580 | Buy Now |
DISTI #
502494-0270
|
TTI | Headers & Wire Housings 2.00MM CLIK-MATE REC 02P RA RoHS: Compliant pbFree: Pb-Free Min Qty: 950 Package Multiple: 950 Container: Reel |
Americas - 3800 In Stock |
|
$0.2360 / $0.2670 | Buy Now |
DISTI #
2914000
|
element14 Asia-Pacific | CONNECTOR, RCPT, 2POS, 1ROW, 2MM RoHS: Compliant Min Qty: 950 Container: Reel | 950 |
|
$0.3115 / $0.3137 | Buy Now |
DISTI #
2914016
|
element14 Asia-Pacific | CONNECTOR, RCPT, 2POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1726 |
|
$0.3779 / $0.6436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502494-0270
Molex
Buy Now
Datasheet
|
Compare Parts:
502494-0270
Molex
Headers and Edge Type Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |