-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6322
|
Newark | Connector, Rcpt, 8Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:Clik-Mate 502494 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, rohs Compliant: Yes |Molex 502494-0870 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1680 |
|
$0.6040 / $0.9440 | Buy Now |
DISTI #
5024940870
|
Avnet Americas | Conn Wire to Board RCP 8 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5024940870) RoHS: Not Compliant Min Qty: 950 Package Multiple: 950 Lead time: 11 Weeks, 0 Days Container: Reel | 2850 |
|
$0.3307 / $0.4721 | Buy Now |
DISTI #
538-502494-0870
|
Mouser Electronics | Headers & Wire Housings 2.00MM CLIK-MATE REC 08P RA RoHS: Compliant | 6532 |
|
$0.3930 / $0.7700 | Buy Now |
DISTI #
75127482
|
RS | 2.0 W/B Sgl R/ARecAssy8CktEmbsTpPkg | Molex Incorporated 502494-0870 RoHS: Compliant Min Qty: 5700 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 | RFQ |
DISTI #
MOL502494-0870
|
Heilind Electronics | 2.0 W/B SGL R/ARECASSY8CKTEMB TPPKG | Americas - 0 in Stock59850 On Order |
|
$0.4255 / $0.4467 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Right Angle, 8 Circuits RoHS: Compliant |
11400 Partner Stock |
|
$0.4440 / $0.5200 | Buy Now |
DISTI #
502494-0870
|
TTI | Headers & Wire Housings 2.00MM CLIK-MATE REC 08P RA RoHS: Compliant pbFree: Pb-Free Min Qty: 5700 Package Multiple: 950 Container: Reel | Americas - 0 |
|
$0.3890 | Buy Now |
|
Master Electronics | 2.00mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Right Angle, 8 Circuits RoHS: Compliant |
11400 Partner Stock |
|
$0.4440 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502494-0870
Molex
Buy Now
|
Compare Parts:
502494-0870
Molex
|
Samacsys Manufacturer | Molex |