Part Details for 5024A1311-0 by TE Connectivity
Overview of 5024A1311-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5024A1311-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2271
|
Newark | 5024A1311-0 |Raychem Te Connectivity 5024A1311-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.0200 | Buy Now |
DISTI #
5024A1311-0-ND
|
DigiKey | CABLE Min Qty: 2500 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0718 | Buy Now |
DISTI #
440060-011
|
Avnet Americas | Coaxial Cable 1Conductors 24AWG 2.67mm Tinned Copper Black - Cable Rools/Shrink Tubing (Alt: 440060-011) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9566 / $2.2090 | Buy Now |
DISTI #
650-5024A1311-0
|
Mouser Electronics | Coaxial Cables PRICE PER FOOT RoHS: Compliant | 1217 |
|
$2.0700 / $3.9700 | Buy Now |
|
Onlinecomponents.com | Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax) RoHS: Compliant | 0 |
|
$1.9600 / $5.3600 | Buy Now |
DISTI #
440060-011
|
Avnet Americas | Coaxial Cable 1Conductors 24AWG 2.67mm Tinned Copper Black - Cable Rools/Shrink Tubing (Alt: 440060-011) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9566 / $2.2090 | Buy Now |
DISTI #
440060-011
|
Avnet Americas | Coaxial Cable 1Conductors 24AWG 2.67mm Tinned Copper Black - Cable Rools/Shrink Tubing (Alt: 440060-011) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9566 / $2.2090 | Buy Now |
DISTI #
RYC5024A1311-0
|
Interstate Connecting Components | 5024A1311-0 | 0 |
|
Buy Now | |
DISTI #
000000000001119939
|
Sager | Coaxial Cables PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.2100 / $2.7600 | Buy Now |
|
Master Electronics | Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax) RoHS: Compliant | 0 |
|
$1.9600 / $5.3600 | Buy Now |
Part Details for 5024A1311-0
5024A1311-0 CAD Models
5024A1311-0 Part Data Attributes
|
5024A1311-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5024A1311-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL 1837, UL 3258, UL 3259, UL 3264 | |
Approvals | UL | |
Cable Types | COAXIAL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.67 mm | |
Insulator Material | RAYFOAM | |
Jacket Material | THERMORAD S | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |