Part Details for 5024A1311-9 by TE Connectivity
Overview of 5024A1311-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5024A1311-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5024A1311-9-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 2500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9440 | Buy Now |
|
Onlinecomponents.com | 5024A1311-9 RoHS: Compliant | 0 |
|
$1.8400 / $5.0300 | Buy Now |
DISTI #
RYC5024A1311-9
|
Interstate Connecting Components | 440516-000 | 0 |
|
$2.1773 / $2.2098 | Buy Now |
DISTI #
000000000001119941
|
Sager | TE Connectivity 5024A1311-9 Min Qty: 1 | 0 |
|
$2.0700 / $2.5900 | Buy Now |
|
Master Electronics | 5024A1311-9 RoHS: Compliant | 0 |
|
$1.8400 / $5.0300 | Buy Now |
Part Details for 5024A1311-9
5024A1311-9 CAD Models
5024A1311-9 Part Data Attributes
|
5024A1311-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5024A1311-9
TE Connectivity
Wire And Cable, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | COAXIAL CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.67 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |