Part Details for 5024A1314-0 by TE Connectivity
Overview of 5024A1314-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5024A1314-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2272
|
Newark | 5024A1314-0 |Raychem Te Connectivity 5024A1314-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.6500 | Buy Now |
DISTI #
5024A1314-0-ND
|
DigiKey | 5024A1314-0 Min Qty: 1 Lead time: 65 Weeks Container: Bulk |
15 In Stock |
|
$3.9870 / $4.6800 | Buy Now |
DISTI #
440010-000
|
Avnet Americas | Coaxial Cable - Cable Rools/Shrink Tubing (Alt: 440010-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5631 / $2.8938 | Buy Now |
DISTI #
650-5024A1314-0
|
Mouser Electronics | Coaxial Cables 5024A1314-0 RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
|
Onlinecomponents.com | 5024A1314-0 RoHS: Compliant | 0 |
|
$2.6500 / $7.4400 | Buy Now |
DISTI #
440010-000
|
Avnet Americas | Coaxial Cable - Cable Rools/Shrink Tubing (Alt: 440010-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5631 / $2.8938 | Buy Now |
DISTI #
440010-000
|
Avnet Americas | Coaxial Cable - Cable Rools/Shrink Tubing (Alt: 440010-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5631 / $2.8938 | Buy Now |
DISTI #
RYC5024A1314-0
|
Interstate Connecting Components | 0 |
|
$3.0397 | Buy Now | |
DISTI #
000000000001119945
|
Sager | Coaxial Cables 5024A1314-0 Min Qty: 1 | 0 |
|
$2.9000 / $3.6200 | Buy Now |
|
Master Electronics | 5024A1314-0 RoHS: Compliant | 0 |
|
$2.6500 / $7.4400 | Buy Now |
Part Details for 5024A1314-0
5024A1314-0 CAD Models
5024A1314-0 Part Data Attributes
|
5024A1314-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5024A1314-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 2.59 mm | |
IEC Conformance | NO | |
Jacket Material | THERMORAD S | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.087 Ω | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |