Part Details for 5025-50MVDC-150ADC by Hoyt Electrical Instrument Works Inc
Overview of 5025-50MVDC-150ADC by Hoyt Electrical Instrument Works Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5025-50MVDC-150ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K5486
|
Newark | Moving Coil/Dc Current Meter, Meter Function:Dc Current, Meter Range:0A To 150A/0Mv To 50Mv, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Meter Size/Dimensions:2.71" X 2.71" X 1.53", Panel Cutout Diameter:55.37Mm Rohs Compliant: Na |Hoyt Electrical Instrument 5025-50MVDC-150ADC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$109.2000 | Buy Now |