Part Details for 502578-0200 (ALTERNATE: 502578-0200) by Molex
Overview of 502578-0200 (ALTERNATE: 502578-0200) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 502578-0200 (ALTERNATE: 502578-0200)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70293800
|
RS | CLIK-MATE Series 1.5mm Pitch 2 Way 1 Row Male Straight PCB Housing 502578 | Molex Incorporated 502578-0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 9 |
|
$0.0610 | Buy Now |