-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PLUG HSG 3CKT BEIGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11230-ND
|
DigiKey | CONN PLUG HSG 3POS 1.50MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
94973 In Stock |
|
$0.1140 / $0.2400 | Buy Now |
DISTI #
5025780300
|
Avnet Americas | Conn Housing PL 3 POS 1.5mm Crimp ST Bag - Bulk (Alt: 5025780300) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Bulk | 40000 Factory Stock |
|
$0.1606 | Buy Now |
DISTI #
502578-0300
|
TTI | Headers & Wire Housings CLIKMATE PLUG HSG 3P SR BEIGE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 66700 In Stock |
|
$0.1600 / $0.1660 | Buy Now |
DISTI #
MX-502578-0300
|
TME | Plug, wire-board, female, CLIK-Mate, 1.5mm, PIN: 3, w/o contacts Min Qty: 5 | 80 |
|
$0.1790 / $0.2810 | Buy Now |
DISTI #
MOL502578-0300
|
Interstate Connecting Components | 1.5 W/B SINGLE PLUG HSG 3CKT EIGE | 5888 |
|
$0.1346 / $0.1702 | Buy Now |
DISTI #
5025780300
|
Avnet Abacus | Conn Housing PL 3 POS 1.5mm Crimp ST Bag (Alt: 5025780300) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5025780300
|
Avnet Abacus | Conn Housing PL 3 POS 1.5mm Crimp ST Bag (Alt: 5025780300) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5025780300
|
Avnet Asia | Conn Housing PL 3 POS 1.5mm Crimp ST Bag (Alt: 5025780300) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5025780300
Molex
Buy Now
Datasheet
|
Compare Parts:
5025780300
Molex
CONN PLUG HSG 3CKT BEIGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.346 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |