Part Details for 502584-1272 by Molex
Overview of 502584-1272 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 502584-1272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5025841272
|
Avnet Americas | Connector Wire to Board Receptacle 12 Position 1.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5025841272) Min Qty: 2700 Package Multiple: 2700 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-502584-1272
|
Mouser Electronics | Headers & Wire Housings 1.5 W/B Sgl ST Rec 12Ckt Red RoHS: Compliant | 0 |
|
$0.8240 / $0.8680 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8900 / $1.0000 | Buy Now |
DISTI #
5025841272
|
Avnet Americas | Connector Wire to Board Receptacle 12 Position 1.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5025841272) Min Qty: 2700 Package Multiple: 2700 Container: Reel | 0 |
|
RFQ | |
DISTI #
5025841272
|
Avnet Americas | Connector Wire to Board Receptacle 12 Position 1.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5025841272) Min Qty: 2700 Package Multiple: 2700 Container: Reel | 0 |
|
RFQ |
Part Details for 502584-1272
502584-1272 CAD Models
502584-1272 Part Data Attributes
|
502584-1272
Molex
Buy Now
Datasheet
|
Compare Parts:
502584-1272
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 502584-1272
This table gives cross-reference parts and alternative options found for 502584-1272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502584-1272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502584-1271 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 502584-1272 vs 502584-1271 |
502584-1278 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 502584-1272 vs 502584-1278 |
5025841277 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 502584-1272 vs 5025841277 |
5025841272 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 502584-1272 vs 5025841272 |
5025841275 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 502584-1272 vs 5025841275 |
502584-1279 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 502584-1272 vs 502584-1279 |
5025841278 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 502584-1272 vs 5025841278 |
502584-1274 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 502584-1272 vs 502584-1274 |
5025841274 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 502584-1272 vs 5025841274 |
502584-1273 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 502584-1272 vs 502584-1273 |