-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 10CKT VERT BEIGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10617CT-ND
|
DigiKey | CONN RCPT 10POS 0.059 TIN SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6244 In Stock |
|
$0.6819 / $1.3900 | Buy Now |
DISTI #
5025841060
|
Avnet Americas | Conn Wire to Board RCP 10 POS 1.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5025841060) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7935 / $0.8974 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
DISTI #
5025841060
|
Avnet Abacus | Conn Wire to Board RCP 10 POS 1.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5025841060) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5025841060
|
Avnet Abacus | Conn Wire to Board RCP 10 POS 1.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5025841060) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5025841060
|
Avnet Asia | Conn Wire to Board RCP 10 POS 1.5mm Solder ST SMD Embossed T/R (Alt: 5025841060) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5025841060
Molex
Buy Now
Datasheet
|
Compare Parts:
5025841060
Molex
CONN RCPT 10CKT VERT BEIGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, TAPE AND REEL | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.25 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5025841060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5025841060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502584-1063 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, ROHS COMPLIANT | Molex | 5025841060 vs 502584-1063 |
1-172054-0 | MTEI CONN 10P REC ASSY | TE Connectivity | 5025841060 vs 1-172054-0 |
5025841068 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, | Molex | 5025841060 vs 5025841068 |
502584-1067 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT | Molex | 5025841060 vs 502584-1067 |
1-2317206-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 5025841060 vs 1-2317206-0 |
2MM-R-S10-VT-02-F-TB | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5025841060 vs 2MM-R-S10-VT-02-F-TB |
1-2307725-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 5025841060 vs 1-2307725-0 |
3-172142-0 | REC HSG LOW PROFILE EI 10P | TE Connectivity | 5025841060 vs 3-172142-0 |
1-172188-0 | 10P REC ASSY MTEI FEED THRU#28 | TE Connectivity | 5025841060 vs 1-172188-0 |
502584-1069 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, ROHS COMPLIANT | Molex | 5025841060 vs 502584-1069 |