-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3517
|
Newark | 1.5 W/Bsglrarecassy7Cktredembstppkg Rohs Compliant: Yes |Molex 502585-0772 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7510 | Buy Now |
DISTI #
538-502585-0772
|
Mouser Electronics | Headers & Wire Housings 1.5 W/BSglRARecAssy7CktRedEmbsTpPkg RoHS: Compliant | 0 |
|
$0.6090 / $0.6230 | Order Now |
DISTI #
MOL502585-0772
|
Heilind Electronics | 1.5 W/BSGLRARECASSY7CKTREDEMBS SGL RCPT RA SMT | Americas - 0 in Stock |
|
$0.6058 / $0.6361 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
18000 Partner Stock |
|
$0.5700 / $0.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
18000 Partner Stock |
|
$0.5700 / $0.6400 | Buy Now |
DISTI #
10191447
|
TestEquity LLC | Molex 502585-0772 Headers & Wire Housings, 1.5 W/Bsglrarecassy7 Circuit,redembstppkg | 18000 |
|
$0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502585-0772
Molex
Buy Now
Datasheet
|
Compare Parts:
502585-0772
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |