Part Details for 5026A1024-9X by TE Connectivity
Overview of 5026A1024-9X by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 5026A1024-9X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC5026A1024-9X
|
Interstate Connecting Components | 5026A1024-9X | 0 |
|
Buy Now | |
DISTI #
000000000001119965
|
Sager | TE Connectivity | 0 |
|
Buy Now |
Part Details for 5026A1024-9X
5026A1024-9X CAD Models
5026A1024-9X Part Data Attributes:
|
5026A1024-9X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5026A1024-9X
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |