Part Details for 5026A1137-9 by TE Connectivity
Overview of 5026A1137-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5026A1137-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2281
|
Newark | 5026A1137-9 |Raychem Te Connectivity 5026A1137-9 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2900 | Buy Now |
DISTI #
2266-5026A1137-9TR-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 50 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1543 In Stock |
|
$1.4800 / $1.5700 | Buy Now |
DISTI #
5026A1137-9-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$1.4573 | Buy Now |
|
Onlinecomponents.com | Coaxial Cable Braid Rayolin 26AWG 2.33mm White RoHS: Compliant |
1543 Partner Stock |
|
$1.4600 / $2.4800 | Buy Now |
DISTI #
67014663
|
Verical | Coaxial Cable Braid Rayolin 26AWG 2.33mm White RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 2750 |
|
$6.7235 / $11.4299 | Buy Now |
DISTI #
61764408
|
Verical | Coaxial Cable Braid Rayolin 26AWG 2.33mm White RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 1543 |
|
$1.3900 / $1.4700 | Buy Now |
DISTI #
TE Connectivity 5026A1137-9
|
PEI Genesis | Wire And Cable | 1543 |
|
Buy Now | |
DISTI #
000000000001119966
|
Sager | TE Connectivity 5026A1137-9 | 0 |
|
Buy Now | |
|
Master Electronics | Coaxial Cable Braid Rayolin 26AWG 2.33mm White RoHS: Compliant |
1543 Partner Stock |
|
$1.4600 / $2.4800 | Buy Now |
Part Details for 5026A1137-9
5026A1137-9 CAD Models
5026A1137-9 Part Data Attributes
|
5026A1137-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5026A1137-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 26AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |