Part Details for 5028A1314-0 by TE Connectivity
Overview of 5028A1314-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5028A1314-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2292
|
Newark | 5028A1314-0 |Raychem Te Connectivity 5028A1314-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | Coaxial Cable Braid 28AWG 1.8mm Black RoHS: Compliant | 0 |
|
$3.9600 / $11.1200 | Buy Now |
DISTI #
RYC5028A1314-0
|
Interstate Connecting Components | 5028A1314-0 | 0 |
|
Buy Now | |
DISTI #
000000000001120012
|
Sager | Fiber Optic Connectors 5028A1314-0 | 0 |
|
Buy Now | |
|
Master Electronics | Coaxial Cable Braid 28AWG 1.8mm Black RoHS: Compliant | 0 |
|
$3.9600 / $11.1200 | Buy Now |
Part Details for 5028A1314-0
5028A1314-0 CAD Models
5028A1314-0 Part Data Attributes
|
5028A1314-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5028A1314-0
TE Connectivity
Wire And Cable, 2 Conductor(s), 28AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 1.8 mm | |
IEC Conformance | NO | |
Jacket Material | THERMORAD S | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |