Part Details for 5028A1314-9 by TE Connectivity
Overview of 5028A1314-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5028A1314-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2294
|
Newark | 5028A1314-9 |Raychem Te Connectivity 5028A1314-9 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Coaxial Cable Rayfoam 28AWG 1.8mm Black RoHS: Compliant |
4080 In Stock |
|
$3.2100 / $4.8800 | Buy Now |
DISTI #
RYC5028A1314-9
|
Interstate Connecting Components | 5028A1314-9 | 0 |
|
Buy Now | |
DISTI #
000000000001120014
|
Sager | Coaxial Cables 5028A1314-9 | 0 |
|
Buy Now | |
|
Master Electronics | Coaxial Cable Rayfoam 28AWG 1.8mm Black RoHS: Compliant |
4080 In Stock |
|
$3.2100 / $4.8800 | Buy Now |