Part Details for 5028A1317-9 by TE Connectivity
Overview of 5028A1317-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5028A1317-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2916
|
Newark | 5028A1317-9 |Raychem Te Connectivity 5028A1317-9 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.4600 | Buy Now |
DISTI #
5028A1317-9-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 2500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5217 | Buy Now |
|
Onlinecomponents.com | 5028A1317-9 RoHS: Compliant | 0 |
|
$2.3800 / $6.5300 | Buy Now |
DISTI #
RYC5028A1317-9
|
Interstate Connecting Components | 5028A1317-9 | 0 |
|
Buy Now | |
|
Master Electronics | 5028A1317-9 RoHS: Compliant | 0 |
|
$2.3800 / $6.5300 | Buy Now |
Part Details for 5028A1317-9
5028A1317-9 CAD Models
5028A1317-9 Part Data Attributes
|
5028A1317-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5028A1317-9
TE Connectivity
Wire And Cable, 28AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | COAXIAL CABLE | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.8 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |