Part Details for 50302-5040H by Amphenol Communications Solutions
Overview of 50302-5040H by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50302-5040H
50302-5040H CAD Models
50302-5040H Part Data Attributes
|
50302-5040H
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50302-5040H
Amphenol Communications Solutions
Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |
Alternate Parts for 50302-5040H
This table gives cross-reference parts and alternative options found for 50302-5040H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50302-5040H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-140-02-F-Q-690 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 50302-5040H vs ESQT-140-02-F-Q-690 |
ESQT-140-02-G-Q-309 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 50302-5040H vs ESQT-140-02-G-Q-309 |
50934-3040E | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50302-5040H vs 50934-3040E |
ASP-127796-01 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 50302-5040H vs ASP-127796-01 |
50748-140E | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50302-5040H vs 50748-140E |
50748-140E | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50302-5040H vs 50748-140E |
50302-5040H | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50302-5040H vs 50302-5040H |