Part Details for 5030912021 by Molex
Overview of 5030912021 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5030912021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5030912021-ND
|
DigiKey | 2.0 W/B LGRIDPLGHSGASSY BLK 20CK Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1705 In Stock |
|
$1.1363 / $2.1900 | Buy Now |
DISTI #
5030912021
|
Avnet Americas | Connector Wire to Board Plug Dual Row 20 Position 2mm Straight Through Hole Black - Bulk (Alt: 5030912021) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1689 / $1.4143 | Buy Now |
DISTI #
5030912021
|
Avnet Americas | Connector Wire to Board Plug Dual Row 20 Position 2mm Straight Through Hole Black - Bulk (Alt: 5030912021) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1689 / $1.4143 | Buy Now |