Part Details for 5031083010 by Molex
Overview of 5031083010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5031083010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5031083010CT-ND
|
DigiKey | CONN PLUG 30POS SMD GOLD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1257 In Stock |
|
$1.3433 / $1.9100 | Buy Now |
DISTI #
5031083010
|
Avnet Americas | Conn Board to Board PL 30 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5031083010) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0 |
|
RFQ | |
DISTI #
5031083010
|
Avnet Americas | Conn Board to Board PL 30 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5031083010) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0 |
|
RFQ |