Part Details for 5031414 by Phoenix Contact
Overview of 5031414 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5031414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15469-ND
|
DigiKey | JUMPER TERM BLK SCREW-IN Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7300 | Buy Now |
DISTI #
651-5031414
|
Mouser Electronics | Terminal Block Tools & Accessories LB SCREWS WITH BLACK INSULATOR RoHS: Compliant | 93 |
|
$0.7080 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Bridge screw - M3 - length: 30.3 mm - width: 4.75 mm - color: black RoHS: Compliant | 0 |
|
$0.7220 / $0.8870 | Buy Now |
DISTI #
5031414
|
TTI | Terminal Block Tools & Accessories LB SCREWS WITH BLACK INSULATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7300 / $0.8400 | Buy Now |
DISTI #
000000000000187813
|
Sager | Terminal Block Tools & Accessories LB SCREWS WITH BLACK INSULATOR Min Qty: 100 | 0 |
|
$0.8902 / $1.0400 | Buy Now |
|
Dynamic Solutions GmbH | Bridge screw | 1700 |
|
RFQ | |
|
Master Electronics | Bridge screw - M3 - length: 30.3 mm - width: 4.75 mm - color: black RoHS: Compliant | 0 |
|
$0.7220 / $0.8870 | Buy Now |
Part Details for 5031414
5031414 CAD Models
5031414 Part Data Attributes:
|
5031414
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5031414
Phoenix Contact
JUMPER W/BLACK INSULATOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |