-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5111
|
Newark | Conn, R/A Rcpt, 26Pos, 2Row, 1.5Mm Rohs Compliant: Yes |Molex 503148-2690 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 550 |
|
$2.2200 / $2.6100 | Buy Now |
DISTI #
38AJ5110
|
Newark | Conn, R/A Rcpt, 26Pos, 2Row, 1.5Mm Rohs Compliant: Yes |Molex 503148-2690 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 295 |
|
$2.9800 / $4.2200 | Buy Now |
DISTI #
56Y1958
|
Newark | 1.5Wb Dual R/A Embs Tape Pkg 26P Rohs Compliant: Yes |Molex 503148-2690 Min Qty: 1650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
538-503148-2690
|
Mouser Electronics | Headers & Wire Housings 1.5WB DUAL R/A EMBS TAPE PKG 26P RoHS: Compliant | 817 |
|
$2.1700 / $3.7000 | Buy Now |
DISTI #
MOL503148-2690
|
Heilind Electronics | 1.5WB DUAL R/A EMBS TAPE PKG 6P | Americas - 0 in Stock |
|
$1.6193 / $1.9887 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503148-2690
Molex
Buy Now
Datasheet
|
Compare Parts:
503148-2690
Molex
Rectangular Power Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.36 inch | |
Body Depth | 0.344 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Mating Contact Pitch | 0.059 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 0.7112 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |