-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14476CT-ND
|
DigiKey | CONN RCPT 12P 0.059 TIN SMD R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11614 In Stock |
|
$1.4783 / $2.6100 | Buy Now |
DISTI #
5031481290
|
Avnet Americas | Conn Wire to Board SKT 12 POS 1.5mm Solder RA Thru-Hole - Tape and Reel (Alt: 5031481290) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4002 / $1.7974 | Buy Now |
DISTI #
26AH0817
|
Avnet Americas | Conn Wire to Board SKT 12 POS 1.5mm Solder RA Thru-Hole - Product that comes on tape, but is not reeled (Alt: 26AH0817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 64 Partner Stock |
|
$1.8000 / $2.7600 | Buy Now |
DISTI #
E02:0323_06354745
|
Arrow Electronics | Conn Wire to Board RCP 12 POS 1.5mm Solder RA SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 1650 Package Multiple: 550 Lead time: 22 Weeks | Europe - 1650 |
|
$1.2645 / $1.3606 | Buy Now |
DISTI #
V72:2272_06577178
|
Arrow Electronics | Conn Wire to Board RCP 12 POS 1.5mm Solder RA SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2314 Container: Cut Strips | Americas - 1052 |
|
$1.1940 / $1.6710 | Buy Now |
DISTI #
503148-1290
|
TTI | Headers & Wire Housings 1.50MM REC SMT 02X06P RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 4400 In Stock |
|
$1.2800 / $1.4000 | Buy Now |
DISTI #
5031481290
|
Avnet Americas | Conn Wire to Board SKT 12 POS 1.5mm Solder RA Thru-Hole - Tape and Reel (Alt: 5031481290) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4002 / $1.7974 | Buy Now |
DISTI #
26AH0817
|
Avnet Americas | Conn Wire to Board SKT 12 POS 1.5mm Solder RA Thru-Hole - Product that comes on tape, but is not reeled (Alt: 26AH0817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 64 Partner Stock |
|
$1.8000 / $2.7600 | Buy Now |
DISTI #
MX-503148-1290
|
TME | Socket, wire-board, male, CLIK-Mate, 1.5mm, PIN: 12, SMT, 1A, tinned Min Qty: 550 | 0 |
|
$1.5400 | RFQ |
DISTI #
5031481290
|
Avnet Abacus | Conn Wire to Board SKT 12 POS 1.5mm Solder RA Thru-Hole - Tape and Reel (Alt: 5031481290) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy