-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT DL VERT 10CKT BEIGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14478CT-ND
|
DigiKey | CONN RCPT 10POS 0.059 TIN SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6799 In Stock |
|
$1.1793 / $2.1700 | Buy Now |
DISTI #
5031541090
|
Avnet Americas | Conn Wire to Board RCP 10 POS 1.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5031541090) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 9 Weeks, 0 Days Container: Reel | 8100 |
|
$1.0878 | Buy Now |
DISTI #
56R1371
|
Avnet Americas | Conn Wire to Board RCP 10 POS 1.5mm Solder ST SMD Embossed T/R - Bulk (Alt: 56R1371) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 506 Partner Stock |
|
$1.3700 / $2.0500 | Buy Now |
DISTI #
V72:2272_06577196
|
Arrow Electronics | Conn Wire to Board RCP 10 POS 1.5mm Solder ST SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2232 Container: Cut Strips | Americas - 2832 |
|
$1.0873 / $2.1383 | Buy Now |
DISTI #
63413797
|
Verical | Conn Wire to Board RCP 10 POS 1.5mm Solder ST SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2232 | Americas - 2832 |
|
$1.4362 / $2.1383 | Buy Now |
DISTI #
66042685
|
Verical | Conn Wire to Board RCP 10 POS 1.5mm Solder ST SMD CLIK-Mate T/R RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Americas - 450 |
|
$1.2100 | Buy Now |
DISTI #
503154-1090
|
TTI | Headers & Wire Housings 1.50MM CLIK-MATE REC 10P VT RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Reel |
Americas - 14850 In Stock |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
MX-503154-1090
|
TME | Socket, wire-board, male, CLIK-Mate, 1.5mm, PIN: 10, SMT, 2A, tinned Min Qty: 450 | 0 |
|
$1.2900 | RFQ |
DISTI #
SMC-5031541090
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 511 |
|
RFQ | |
DISTI #
5031541090
|
Avnet Abacus | Conn Wire to Board RCP 10 POS 1.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5031541090) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5031541090
Molex
Buy Now
Datasheet
|
Compare Parts:
5031541090
Molex
CONN RCPT DL VERT 10CKT BEIGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CLIK-MATE, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.362 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |