-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5421
|
Newark | 1.5W/Bsgldipstrecassy3Cktw/Oboswknkbeige |Molex 503159-0310 Min Qty: 11880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 | Buy Now |
DISTI #
5031590310
|
Avnet Americas | 1.5W/BSGLDIPSTRECASSY3CKTW/OBOSWKNKBEIGE - Trays (Alt: 5031590310) RoHS: Compliant Min Qty: 11880 Package Multiple: 11880 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$0.3015 | Buy Now |
DISTI #
538-503159-0310
|
Mouser Electronics | Headers & Wire Housings 1.5W/BSGLDIPSTRecAssy3CktW/OBosWKnkBeige RoHS: Compliant | 11559 |
|
$0.2220 / $0.5400 | Buy Now |
DISTI #
71463482
|
RS | 1.5W/BSGLDIPSTRecAssy3CktW/OBosWKnkBeige | Molex Incorporated 503159-0310 RoHS: Not Compliant Min Qty: 5940 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3370 / $0.4820 | RFQ |
DISTI #
MOL503159-0310
|
Heilind Electronics | 1.5W/BSGLDIPSTRECASSY3CKTW/OB SWKNKBEIGE | Americas - 5586 in Stock |
|
$0.2374 / $0.2528 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 3 POS 1.5mm Solder ST Thru-Hole CLIK-Mate™ Tray RoHS: Compliant | 0 |
|
$0.2810 / $0.3150 | Buy Now |
DISTI #
MOL503159-0310
|
Interstate Connecting Components | 1.5W/BSGLDIPSTRECASSY3CKTW/OB SWKNKBEIGE | 1862 |
|
$0.2374 / $0.2528 | Buy Now |
DISTI #
5031590310
|
Avnet Asia | 1.5W/BSGLDIPSTRECASSY3CKTW/OBOSWKNKBEIGE (Alt: 5031590310) RoHS: Compliant Min Qty: 11880 Package Multiple: 11880 Lead time: 16 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503159-0310
Molex
Buy Now
Datasheet
|
Compare Parts:
503159-0310
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |