-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14756-ND
|
DigiKey | CONN RCPT 3POS 0.059 TIN PCB Min Qty: 1 Lead time: 8 Weeks Container: Tray |
26462 In Stock |
|
$0.2332 / $0.5500 | Buy Now |
DISTI #
56R1378
|
Avnet Americas | Conn Wire to Board RCP 3 POS 3mm Solder ST Thru-Hole Tray - Bulk (Alt: 56R1378) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 1956 Partner Stock |
|
$0.3820 / $0.5830 | Buy Now |
DISTI #
74510451
|
Verical | Conn Wire to Board RCP 3 POS 1.5mm Solder ST Top Entry Thru-Hole CLIK-Mate Tray RoHS: Compliant Min Qty: 256 Package Multiple: 1 | Americas - 117490 |
|
$0.2160 / $0.2450 | Buy Now |
DISTI #
MX-503159-0300
|
TME | Socket, wire-board, male, CLIK-Mate, 1.5mm, PIN: 3, THT, PCB snap, 2A Min Qty: 23760 | 0 |
|
$0.2940 | RFQ |
DISTI #
MOL503159-0300
|
Interstate Connecting Components | 1.5WBSGLDIPSTRECASSY3CKTWBOSWK | 21 |
|
$0.2396 / $0.2552 | Buy Now |
DISTI #
5031590300
|
Avnet Abacus | Conn Wire to Board RCP 3 POS 3mm Solder ST Thru-Hole Tray (Alt: 5031590300) RoHS: Compliant Min Qty: 23760 Package Multiple: 11880 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5031590300
|
Avnet Asia | Conn Wire to Board RCP 3 POS 3mm Solder ST Thru-Hole Tray (Alt: 5031590300) RoHS: Compliant Min Qty: 23760 Package Multiple: 11880 Lead time: 8 Weeks, 5 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN RCPT 3POS 0.059 TIN PCB | 9865 |
|
$0.1696 / $0.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy