Part Details for 5031951000 by Molex
Overview of 5031951000 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5031951000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5031951000CT-ND
|
DigiKey | CONN TAB 16AWG CRIMP GOLD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8500 In Stock |
|
$0.3954 / $0.8200 | Buy Now |
DISTI #
5031951000
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount T/R (Alt: 5031951000) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | Abacus - 0 |
|
Buy Now |