Part Details for 503267-1-03N by Grayhill Inc
Overview of 503267-1-03N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503267-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C5699
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 503267-1-03N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3500 / $28.9400 | Buy Now |
DISTI #
503267-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
68 In Stock |
|
$23.9104 / $33.2100 | Buy Now |
DISTI #
503267-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 503267-1-03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9816 / $23.5193 | Buy Now |
DISTI #
706-503267-1-03N
|
Mouser Electronics | Rotary Switches ElectricalSwitch Rotary NotOver5Amp RoHS: Compliant | 128 |
|
$20.5400 / $25.7200 | Buy Now |
|
Future Electronics | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$21.5900 / $22.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$39.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
14 In Stock |
|
$19.7900 / $27.2700 | Buy Now |
DISTI #
63516060
|
Verical | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC Min Qty: 2 Package Multiple: 1 Date Code: 2240 | Americas - 13 |
|
$28.5578 / $34.2158 | Buy Now |
DISTI #
503267-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 503267-1-03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9816 / $23.5193 | Buy Now |
DISTI #
000000000000031098
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$17.5400 / $25.6900 | Buy Now |
Part Details for 503267-1-03N
503267-1-03N CAD Models
503267-1-03N Part Data Attributes:
|
503267-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
503267-1-03N
Grayhill Inc
Rotary Switch, Solder Terminal, Flat Shaft Type Actuator, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLAT SHAFT TYPE | |
Additional Feature | PANEL MOUNT IS ALSO AVAILABLE | |
Body Length or Diameter | 12.7 mm | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |