Part Details for 5033042442 by Molex
Overview of 5033042442 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5033042442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5033042442TR-ND
|
DigiKey | SlimStack Board-to-Board Recepta Min Qty: 9000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
252000 In Stock |
|
$0.3500 | Buy Now |
DISTI #
5033042442-ND
|
DigiKey | CONN RCPT 24POS SMD GOLD Min Qty: 72000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3212 | Buy Now |
DISTI #
5033042442
|
Avnet Americas | Conn Stacking RCP 24 POS 0.7mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 5033042442) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2691 | Buy Now |
DISTI #
65699792
|
Verical | Conn Board to Board RCP 24 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | Americas - 225000 |
|
$0.3200 / $0.3300 | Buy Now |
DISTI #
60160543
|
Verical | Conn Board to Board RCP 24 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | Americas - 27000 |
|
$0.3200 / $0.3300 | Buy Now |
DISTI #
5033042442
|
Avnet Abacus | Conn Stacking RCP 24 POS 0.7mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 5033042442) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5033042442
|
Avnet Asia | Conn Stacking RCP 24 POS 0.7mm Stack Height 0.4mm Solder ST SMD Emboss T/R (Alt: 5033042442) RoHS: Compliant Min Qty: 72000 Package Multiple: 9000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549804926548
|
Chip1Stop | Board-to-board connector RoHS: Compliant | 252000 |
|
$0.2890 / $0.3500 | Buy Now |