Part Details for 503308-2410 by Molex
Overview of 503308-2410 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503308-2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0324
|
Newark | 0.4 B/B Plug Assy 24Ckt/Molex |Molex 503308-2410 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 24 POS 0.4mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
1715472 Partner Stock |
|
$0.3346 / $0.3774 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.4005 / $1.3350 | Buy Now | |
DISTI #
Molex 503308-2410
|
PEI Genesis | Board Stacking Connector | 1715472 |
|
Buy Now | |
DISTI #
4252053
|
Farnell | MEZZANINE CONN, PLUG, 24POS, 2ROW, 0.4MM RoHS: Compliant Min Qty: 3000 Lead time: 1 Weeks, 2 Days Container: Each | 858000 |
|
$0.5907 | Buy Now |
|
Master Electronics | Conn Board to Board PL 24 POS 0.4mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
1715472 Partner Stock |
|
$0.3346 / $0.3774 | Buy Now |
DISTI #
10191627
|
TestEquity LLC | Molex 503308-2410 SlimStack Board-to-Board Plug, 0.40mm Pitch, Surface Mount, Dual Row, Vertical Stacking, 0.70mm Stacking Height, 24 Circuits | 1715472 |
|
$0.4300 | Buy Now |
Part Details for 503308-2410
503308-2410 CAD Models
503308-2410 Part Data Attributes
|
503308-2410
Molex
Buy Now
Datasheet
|
Compare Parts:
503308-2410
Molex
Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SLIMSTACK | |
Body Breadth | 0.066 inch | |
Body Depth | 0.023 inch | |
Body Length | 0.246 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 125VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |