Part Details for 503341-000 by TE Connectivity
Overview of 503341-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 503341-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-503341-000-ND
|
DigiKey | Wire And Cable, 8AWG, 600V, Flex Min Qty: 15 Container: Spool MARKETPLACE PRODUCT |
9130 In Stock |
|
$3.5700 / $5.3700 | Buy Now |
DISTI #
503341-000
|
Avnet Americas | 55PC0211-8-9CS2502 - Cable Rools/Shrink Tubing (Alt: 503341-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$4.3634 / $4.9264 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$4.5200 | Buy Now |
DISTI #
RYC55PC0211-8-9CS2502
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0211-8-9CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0211-8-9CS2502 RoHS: Compliant | 0 |
|
$4.3700 / $11.9600 | Buy Now |
DISTI #
503341-000
|
Avnet Americas | 55PC0211-8-9CS2502 - Cable Rools/Shrink Tubing (Alt: 503341-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$4.3634 / $4.9264 | Buy Now |
DISTI #
503341-000
|
Avnet Americas | 55PC0211-8-9CS2502 - Cable Rools/Shrink Tubing (Alt: 503341-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$4.3634 / $4.9264 | Buy Now |
DISTI #
TE Connectivity 503341-000
|
PEI Genesis | Wire And Cable | 9130 |
|
Buy Now | |
|
Master Electronics | 55PC0211-8-9CS2502 RoHS: Compliant | 0 |
|
$4.3700 / $11.9600 | Buy Now |
Part Details for 503341-000
503341-000 CAD Models
503341-000 Part Data Attributes
|
503341-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
503341-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |