Part Details for 5033RC100K0B by YAGEO Corporation
Overview of 5033RC100K0B by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5033RC100K0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.25 W, 0.1, 0.25, 0.5, 1 %, 100 ppm, 1 ohm - 2000000 ohm, THROUGH HOLE MOUNT | 18 |
|
$0.3750 / $0.4500 | Buy Now |