There are no models available for this part yet.
Overview of 5034 by Cobham RFMW Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5034ACPZ-1-R7 | Analog Devices | Fixed Outputs, UVLO Low | |
ADP5034AREZ-R7 | Analog Devices | ADJ Outputs, UVLO Low | |
ADP5034-1-EVALZ | Analog Devices | ADJ Voltage Apps Board |
CAD Models for 5034 by Cobham RFMW Solutions
Part Data Attributes for 5034 by Cobham RFMW Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AEROFLEX/INMET INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Adapter Style
|
SMA-2.9MM
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF STRAIGHT ADAPTER
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE-FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Coupling Type
|
THREADED-THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Operating Frequency-Max
|
8 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
VSWR
|
1.3
|