There are no models available for this part yet.
Overview of 5034 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5034ACPZ-1-R7 | Analog Devices | Fixed Outputs, UVLO Low | |
ADP5034AREZ-R7 | Analog Devices | ADJ Outputs, UVLO Low | |
ADP5034-1-EVALZ | Analog Devices | ADJ Voltage Apps Board |
Price & Stock for 5034 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H7485
|
Newark | Alligator Clip, Mini, 8.38Mm, Red, Connector Type:Alligator Clip, Current Rating:-, Jaw Opening Max:8.38Mm, Insulator Colour:Red, Product Range:- Rohs Compliant: Yes |Keystone 5034 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1175 |
|
$0.4430 / $0.7700 | Buy Now | |
DISTI #
36-5034-ND
|
DigiKey | GATOR CLIP STEEL INSULATED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1819 In Stock |
|
$0.3815 / $1.0200 | Buy Now | |
DISTI #
534-5034
|
Mouser Electronics | Test Clips ALLIGATOR SM RED RoHS: Compliant | 517 |
|
$0.3730 / $0.7300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.7710 | Buy Now | ||
Bisco Industries | 3283 |
|
Buy Now | ||||
DISTI #
66754522
|
Verical | Conn Alligator Clip 1 POS Solder ST Cable Mount 1 Port RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 1755 |
|
$0.5097 / $1.8925 | Buy Now | |
DISTI #
66763092
|
Verical | Conn Alligator Clip 1 POS Solder ST Cable Mount 1 Port RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 1137 |
|
$0.5097 / $1.8925 | Buy Now | |
DISTI #
53848779
|
Verical | Conn Alligator Clip 1 POS Solder ST Cable Mount 1 Port RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 391 |
|
$0.5097 / $1.8925 | Buy Now | |
Quest Components | 2 |
|
$1.3300 | Buy Now | |||
DISTI #
000000000000033412
|
Sager | Test Clips ALLIGATOR SM RED | 400 |
|
Buy Now |
CAD Models for 5034 by Keystone Electronics Corp
Part Data Attributes for 5034 by Keystone Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEYSTONE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Keystone Electronics
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|