-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y1116
|
Newark | 0.5 Fpc Bf H=1.0 Assy 4P Rohs Compliant: Yes |Molex 503480-0440 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 | Buy Now |
DISTI #
5034800440
|
Avnet Americas | Connector FFC/FPC SKT 4 Position 0.5mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: 5034800440) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4024 / $0.4868 | Buy Now |
DISTI #
538-503480-0440
|
Mouser Electronics | FFC & FPC Connectors .5MM PTCH FPC R/A SM DUAL CONTACT 4CIR RoHS: Compliant | 0 |
|
$0.2970 / $0.7300 | Order Now |
DISTI #
MOL503480-0440
|
Heilind Electronics | 0.5 FPC BF H=1.0 4P REVERT TO | Americas - 16650 in Stock |
|
$0.3355 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
144000 Partner Stock |
|
$0.3050 / $0.3111 | Buy Now |
DISTI #
503480-0440
|
TTI | FFC & FPC Connectors .5MM PTCH FPC R/A SM DUAL CONTACT 4CIR RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.2990 / $0.3400 | Buy Now |
DISTI #
MOL503480-0440
|
Interstate Connecting Components | 0.5 FPC BF H=1.0 4P REVERT TO | 5550 |
|
$0.3355 | Buy Now |
DISTI #
SMC-503480-0440
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 294151 |
|
RFQ | |
DISTI #
5034800440
|
Avnet Asia | Connector FFC/FPC SKT 4 Position 0.5mm Solder Right Angle Surface Mount T/R (Alt: 5034800440) RoHS: Compliant Min Qty: 36000 Package Multiple: 4500 Lead time: 12 Weeks, 5 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
144000 Partner Stock |
|
$0.3050 / $0.3111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503480-0440
Molex
Buy Now
Datasheet
|
Compare Parts:
503480-0440
Molex
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, BACKFLIP | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.039 inch | |
Body Depth | 0.142 inch | |
Body Length | 0.146 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |