-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25687CT-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 1MM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12604 In Stock |
|
$0.6254 / $1.2800 | Buy Now |
DISTI #
5037630591
|
Avnet Americas | Pico-Lock Header Connector 5 Position 1mm Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 5037630591) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8478 | Buy Now |
DISTI #
503763-0591
|
TTI | Headers & Wire Housings 1MM PicoLock SMT HDR RA POD SIDELOCK 5CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.5980 / $0.6100 | Buy Now |
DISTI #
MOL503763-0591
|
Interstate Connecting Components | 1.0MM W/B HDR,RA SURF MT,5P PICO-LOCK | 750 |
|
$0.7005 | Buy Now |
DISTI #
5037630591
|
Avnet Abacus | Pico-Lock Header Connector 5 Position 1mm Right Angle Surface Mount Emboss T/R (Alt: 5037630591) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5037630591
|
Avnet Abacus | Pico-Lock Header Connector 5 Position 1mm Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 5037630591) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5037630591
Molex
Buy Now
Datasheet
|
Compare Parts:
5037630591
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.059 inch | |
Body Depth | 0.191 inch | |
Body Length | 0.378 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3.94u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5037630591. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5037630591, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-105-01-T-S-SM-P-FR | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 5037630591 vs TMM-105-01-T-S-SM-P-FR |
87437-0542 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, LEAD FREE | Molex | 5037630591 vs 87437-0542 |
55487-0510 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Receptacle | Molex | 5037630591 vs 55487-0510 |
87438-0543 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, | Molex | 5037630591 vs 87438-0543 |
924217-24-05-L | HEADER CONNECTOR,PCB MNT,RECEPT,5 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | 5037630591 vs 924217-24-05-L |