Part Details for 5038114002 by TE Connectivity
Overview of 5038114002 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5038114002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5038114002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow/Green Spool - Cable Rools/Shrink Tubing (Alt: 5038114002) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$6.2513 / $7.5228 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Reel | 0Reel |
|
$6.2400 | Buy Now |
DISTI #
RYCDCPT-12/6-45-SP
|
Heilind Electronics | 5038114002 7-1193792-6 DCPT-12/6-45-SP | Americas - 0 in Stock |
|
$5.2714 / $8.0269 | Buy Now |
|
Onlinecomponents.com | DCPT-12/6-45-SP RoHS: Compliant |
640 In Stock |
|
$5.4600 / $7.8100 | Buy Now |
DISTI #
62994268
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Yellow/Green Stripe Thin Spool Min Qty: 75 Package Multiple: 75 | Americas - 600 |
|
$8.2274 / $10.1560 | Buy Now |
DISTI #
5038114002
|
TTI | Heat Shrink Tubing & Sleeves DCPT-12/6-45-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$5.2700 / $7.5400 | Buy Now |
DISTI #
5038114002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow/Green Spool - Cable Rools/Shrink Tubing (Alt: 5038114002) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$6.2513 / $7.5228 | Buy Now |
DISTI #
RYCDCPT-12/6-45-SP
|
Interstate Connecting Components | 5038114002 7-1193792-6 DCPT-12/6-45-SP | 0 |
|
$5.2714 / $8.0269 | Buy Now |
DISTI #
000000000003789555
|
Sager | Heat Shrink Tubing & Sleeves DCPT-12/6-45-SP Min Qty: 150 | 0 |
|
$4.0600 / $7.9500 | Buy Now |
DISTI #
5038114002
|
Avnet Abacus | Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow/Green Spool (Alt: 5038114002) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |