Part Details for 503916 (ALTERNATE: 503916) by RS Pro
Overview of 503916 (ALTERNATE: 503916) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503916 (ALTERNATE: 503916)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639288
|
RS | 200VA Chassis Mounting Transformer 2 Output 230V ac Primary 50V ac Secondary | RS PRO 503916 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.1500 / $96.9900 | RFQ |