Part Details for 5039974004 by TE Connectivity
Overview of 5039974004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5039974004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5039974004
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Silicone Rubber Gray Spool - Cable Rools/Shrink Tubing (Alt: 5039974004) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$136.1738 / $163.8701 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$147.9600 | Buy Now |
DISTI #
RYCSRFR-21/13-8-SP
|
Heilind Electronics | 5039974004 1193806-1 SRFR-21/13-8-SP | Americas - 0 in Stock292 On Order |
|
$169.7081 / $172.2411 | Buy Now |
|
Onlinecomponents.com | SRFR-21/13-8-SP RoHS: Compliant |
16 In Stock 120 On Order |
|
$159.2300 / $187.1400 | Buy Now |
DISTI #
63497357
|
Verical | Heat Shrink Tubing ST Silicone Rubber Gray Medium Piece Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$190.4109 / $230.7522 | Buy Now |
DISTI #
5039974004
|
TTI | Heat Shrink Tubing & Sleeves SRFR-21/13-8-SP Min Qty: 30 Package Multiple: 30 Container: Spool | Americas - 0 |
|
Buy Now | |
DISTI #
5039974004
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Silicone Rubber Gray Spool - Cable Rools/Shrink Tubing (Alt: 5039974004) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$136.1738 / $163.8701 | Buy Now |
DISTI #
5039974004
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Silicone Rubber Gray Spool - Cable Rools/Shrink Tubing (Alt: 5039974004) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$136.1738 / $163.8701 | Buy Now |
DISTI #
RYCSRFR-21/13-8-SP
|
Interstate Connecting Components | 5039974004 1193806-1 SRFR-21/13-8-SP | 097 On Order |
|
$169.7081 / $172.2411 | Buy Now |
DISTI #
000000000003789574
|
Sager | Heat Shrink Tubing & Sleeves SRFR-21/13-8-SP Min Qty: 30 | 0 |
|
$151.4600 / $157.3600 | Buy Now |