Part Details for 503AS100JDG2 by Ohmite Mfg Co
Overview of 503AS100JDG2 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503AS100JDG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
588-503AS100JDG2
|
Mouser Electronics | Planar Resistors - Chassis Mount 10 ohm 5% 18W | 5 |
|
$125.4400 | Buy Now |
Part Details for 503AS100JDG2
503AS100JDG2 CAD Models
503AS100JDG2 Part Data Attributes
|
503AS100JDG2
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
503AS100JDG2
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 18W, 10ohm, 16000V, 5% +/-Tol, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 76.2 mm | |
Package Style | Chassis Mount | |
Package Width | 25.4 mm | |
Rated Power Dissipation (P) | 18 W | |
Rated Temperature | 40 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 16000 V |