Part Details for 503AS102KDG1 by Ohmite Mfg Co
Overview of 503AS102KDG1 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 503AS102KDG1
503AS102KDG1 CAD Models
503AS102KDG1 Part Data Attributes
|
503AS102KDG1
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
503AS102KDG1
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 18W, 1000ohm, 16000V, 10% +/-Tol, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 76.2 mm | |
Package Style | Chassis Mount | |
Package Width | 25.4 mm | |
Rated Power Dissipation (P) | 18 W | |
Rated Temperature | 40 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 16000 V |