Part Details for 503SP101KG2 by Ohmite Mfg Co
Overview of 503SP101KG2 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503SP101KG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8895
|
Newark | 45W 290J 100 Ohms 10%/Bulk Ohmite Rohs Compliant: Yes |Ohmite 503SP101KG2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
503SP101KG2-ND
|
DigiKey | 45W 290J 100 OHMS 10% SLAB Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72488533
|
RS | Ceramic Composition Resistors45W 290J 100 OHMS 10% | Ohmite 503SP101KG2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1400 / $23.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 218 Factory Stock |
|
$0 | Buy Now |
DISTI #
503SP101KG2
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 503SP101KG2
503SP101KG2 CAD Models
503SP101KG2 Part Data Attributes:
|
503SP101KG2
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
503SP101KG2
Ohmite Mfg Co
Fixed Resistor, 45W, 100ohm, 10% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38.1 mm | |
Package Length | 76.2 mm | |
Package Style | Panel Mount | |
Package Width | 6.4 mm | |
Rated Power Dissipation (P) | 45 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Tolerance | 10% |