-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5041863600
|
Avnet Americas | Connector Housing Wire to Board Receptacle 36 Position 1.25mm Crimp Straight Cable Mount Tray (Alt: 5041863600) Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
DISTI #
538-504186-3600
|
Mouser Electronics | Headers & Wire Housings 1.25 W/B DUAL REC HSG 36P RoHS: Compliant | 0 |
|
$0.4860 / $0.5170 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.4100 / $0.5260 | Buy Now |
DISTI #
5041863600
|
Avnet Americas | Connector Housing Wire to Board Receptacle 36 Position 1.25mm Crimp Straight Cable Mount Tray (Alt: 5041863600) Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
DISTI #
5041863600
|
Avnet Americas | Connector Housing Wire to Board Receptacle 36 Position 1.25mm Crimp Straight Cable Mount Tray (Alt: 5041863600) Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
10000 Partner Stock |
|
$0.4100 / $0.5260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504186-3600
Molex
Buy Now
Datasheet
|
Compare Parts:
504186-3600
Molex
Board Connector, 36 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.251 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.984 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 504186-3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 504186-3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
504186-3602 | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Red Insulator | Molex | 504186-3600 vs 504186-3602 |
50763-A400A | Board Connector, 400 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | 504186-3600 vs 50763-A400A |
504186-3604 | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Blue Insulator | Molex | 504186-3600 vs 504186-3604 |
50763-A400G | Board Connector, 400 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | 504186-3600 vs 50763-A400G |
50763-A400G | Board Connector, 400 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | 504186-3600 vs 50763-A400G |