-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0415
|
Newark | 1.25 W/B Dual Rec Hsg 38P/Molex |Molex 504186-3800 (Alternate Part Number: 887191161556 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7870 / $1.2200 | Buy Now |
DISTI #
5041863800
|
Avnet Americas | Micro-Lock 1.25mm Pitch Dual-Row Crimp Receptacle Housing White 38 Circuits Tray (Alt: 5041863800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
DISTI #
538-504186-3800
|
Mouser Electronics | Headers & Wire Housings 1.25 W/B DUAL REC HSG 38P RoHS: Compliant | 3727 |
|
$0.5180 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 38 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray RoHS: Compliant |
3400 Partner Stock |
|
$0.3649 / $0.6227 | Buy Now |
DISTI #
5041863800
|
Avnet Americas | Micro-Lock 1.25mm Pitch Dual-Row Crimp Receptacle Housing White 38 Circuits Tray (Alt: 5041863800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
DISTI #
Molex 504186-3800
|
PEI Genesis | Board Connector, Contact | 3400 |
|
Buy Now | |
DISTI #
4239781
|
Farnell | CONNECTOR HOUSING, RCPT, 38POS, 1.25MM RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 1000 |
|
$0.6501 | Buy Now |
|
Master Electronics | Conn Housing F 38 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray RoHS: Compliant |
3400 Partner Stock |
|
$0.3649 / $0.6227 | Buy Now |
DISTI #
10191890
|
TestEquity LLC | Molex 504186-3800 Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 38 Circuits, 5041863800 | 3400 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504186-3800
Molex
Buy Now
|
Compare Parts:
504186-3800
Molex
|
Samacsys Manufacturer | Molex |