-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-504449-0207
|
Mouser Electronics | Headers & Wire Housings 1.0 WB 1 ROW ST WAFER 2Ckt RoHS: Compliant | 5322 |
|
$0.4260 / $0.7400 | Buy Now |
DISTI #
MOL504449-0207
|
Heilind Electronics | 1.0 W/B 1-ROW ST WAFER ASSY E BTP PKG | Americas - 0 in Stock |
|
$0.3696 / $0.4134 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R RoHS: Compliant | 0 |
|
$0.4070 / $0.4570 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy