Part Details for 504583 (ALTERNATE: 504583) by RS Pro
Overview of 504583 (ALTERNATE: 504583) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 504583 (ALTERNATE: 504583)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639414
|
RS | 20VA Chassis Mounting Transformer 2 Output 230V ac Primary 18V ac Secondary | RS PRO 504583 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$24.8500 / $28.9900 | Buy Now |