Part Details for 5046930400 by Molex
Overview of 5046930400 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5046930400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24279-ND
|
DigiKey | CONN RCPT HSG 4POS 3.30MM Min Qty: 19200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1902 | Buy Now |
DISTI #
5046930400
|
Avnet Americas | CP-3.3 Receptacle Housing 3.3mm Pitch Single Row Polarized Positive Inertia Lock 4 Circuits PBT Natural Bag (Alt: 5046930400) RoHS: Compliant Min Qty: 19200 Package Multiple: 3200 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2556 | Buy Now |
DISTI #
65700114
|
Verical | Conn Housing RCP 4 POS 3.3mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 280 Package Multiple: 1 | Americas - 316 |
|
$0.2240 | Buy Now |
DISTI #
504693-0400
|
TTI | Headers & Wire Housings CP3.3 RECPT 3.3mm SR 4CKT POLZ PsInLk NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 19200 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$0.1860 | Buy Now |
DISTI #
5046930400
|
Avnet Abacus | CP-3.3 Receptacle Housing 3.3mm Pitch Single Row Polarized Positive Inertia Lock 4 Circuits PBT Natural Bag (Alt: 5046930400) RoHS: Compliant Min Qty: 19200 Package Multiple: 3200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803757756
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 316 |
|
$0.2650 | Buy Now |
|
LCSC | Housings (Wire To Board / Wire To Wire ) ROHS | 16 |
|
$0.1792 / $0.1888 | Buy Now |
Part Details for 5046930400
5046930400 CAD Models
5046930400 Part Data Attributes
|
5046930400
Molex
Buy Now
Datasheet
|
Compare Parts:
5046930400
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |